Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA3250PV-10AU

MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP
$ 5.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA3250PV-10AU.

_legacy Avnet

Datasheet25 pages17 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA3250PV-10AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP100
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP T/R
ATmega Series 32 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-100

Descriptions

Descriptions of Microchip ATMEGA3250PV-10AU provided by its distributors.

MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP
8-BIT MICROCONTROLLER WITH 32K BYTES IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP100
8-BIT MCU, 32K FLA, 2.7-5.5V,TQFP100; Series:ATmega3250; Memory Size, Flash:32KB; EEPROM Size:1KB; Memory Size, RAM:2KB; No of I/O Lines:69; No. of ADC Inputs:8; Timers, No. of:3; PWM Channels, No of:4; Clock Frequency:10MHz; Interface Type:SPI, USART, USI; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Logic Function Number:3250

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA3250PV10AU