Microchip ATMEGA3290A-AU

ATmega Series 32 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-100
$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA3290A-AU.

element14 APAC

Datasheet0 pages0 years ago
Datasheet29 pages16 years ago

Microchip

Components Direct

Electro Sonic

Farnell

Inventory History

3 month trend:
+162%

CAD Models

Download Microchip ATMEGA3290A-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP100
MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 100-Pin TQFP T/R

Descriptions

Descriptions of Microchip ATMEGA3290A-AU provided by its distributors.

ATmega Series 32 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-100
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP
MCU AVR 8-bit 20MHz 2KB Flash 32KB Brown-out Detect/Reset LCD POR PWM WDT SPI UART USART USI 1x8 A/D 8x10b 69-Pin QFP SMD 1.05mm H 1.8V~5.5V
MCU, 8BIT, AVR, TQFP; Controller Family/Series:Atmega; Core Size:8bit; No. of I/O's:69; Supply Voltage Range:1.8V to 5.5V; Digital IC Case Style:TQFP; No. of Pins:100; Program Memory Size:32KB; EEPROM Memory Size:1KB; RAM Memory Size:2KB; CPU Speed:20MHz; Oscillator Type:Internal; No. of Timers:2; Peripherals:ADC, Comparator, LCD Driver, PWM, RTC, Timer; Embedded Interface Type:JTAG, SPI, USART; No. of PWM Channels:4; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA3290A-AU.