Microchip ATMEGA169P-16AU

MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 64-Pin TQFP Tray / IC MCU 8BIT 16KB FLASH 64TQFP
$ 4.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA169P-16AU.

element14 APAC

Datasheet395 pages16 years ago

Newark

Microchip

Electro Sonic

TME

Inventory History

3 month trend:
-20.07%

CAD Models

Download Microchip ATMEGA169P-16AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 64-Pin TQFP

Descriptions

Descriptions of Microchip ATMEGA169P-16AU provided by its distributors.

MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 64-Pin TQFP Tray / IC MCU 8BIT 16KB FLASH 64TQFP
AVR® ATmega 16MHz 1KB RAM 16KB Flash 8-Bit Microcontroller - TQFP-64
Product Range:Atmega Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:16Kb; Ram Memory Size:1Kb; No. Of Pins:64Pins; Mcu Case Style:Tqfp; No. Of I/O S:54I/O S; Embedded Interface Type:I2C, Spi, Uart; Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip ATMEGA169P-16AU.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA169P-16AU.
  • ATMEGA169P16AU