Microchip ATMEGA16A-PU

Microchip ATmegaSeries microcontroller, AVRkernel, 40needle, PDIPencapsulation
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA16A-PU.

element14 APAC

Datasheet19 pages29 years ago
Datasheet19 pages29 years ago

Microchip

_legacy Avnet

Components Direct

Inventory History

3 month trend:
-24.97%

CAD Models

Download Microchip ATMEGA16A-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

ATMEGA162-16PU, 8bit AVR Microcontroller, 16MHz, 16 kB, 512 B Flash, 40-Pin PDIP
IC MCU 8BIT 16KB FLASH 40DIP / MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 40-Pin PDIP W Tube
MicrochipATMEGA16-16PU
16KB 4.5V~5.5V AVR 16MHz 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip ATMEGA16A-PU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 40needle, PDIPencapsulation
16KB 2.7V~5.5V AVR 16MHz 32 DIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP40
8-bit AVR MCU, 16 KB, 1024 Bytes, 16 MHz, 2.7 to 5.5V, PDIP-40, RoHS
Microchip SCT
ATmega Series 16 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - DIP-40
Microcontrollers (MCU); ATMEGA16A-PU; MICROCHIP TECHNOLOGY; 16 MHz; 1 kB; 3; 32
MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 40-Pin PDIP
Microcontroller Operating temperature: -40...85 °C Power supply: 2.7...5.5 V No. of I/Os: 32 No. of timers: 3 Extras: JTAG Package: PDIP-40 EEPROM: 512 Byte Flash memory: 16 KB SRAM: 1 KB
MCU, 8BIT, ATMEGA, 16MHZ, DIP-40; Product Range: AVR ATmega Family ATmega16 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32I
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 16 / Data Memory Size B = 512 / RAM Memory Size KB = 1 / Interfaces = JTAG / Interfaces = PWM / Interfaces = SPI / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 40 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA16A-PU.