Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA128L-8MUR

IC 8 BIT, Microcontroller, 128KB FLASH In a 64 pin VQFN package
$ 39.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA128L-8MUR.

Microchip

Datasheet24 pages29 years ago

_legacy Avnet

Arrow.cn

Inventory History

3 month trend:
-1.01%

CAD Models

Download Microchip ATMEGA128L-8MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Symbol
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-14
Country of AssemblyMalaysia, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MicrochipATMEGA64L-8MU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega64 Series Microcontrollers, AVR
MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin VQFN EP T/R / IC MCU 8BIT 64KB FLASH 64QFN
IC MCU 8BIT 64KB FLASH 64QFN / AVR series Microcontroller IC 8-Bit 8MHz 64KB (32K x 16) FLASH 64-QFN (9x9)

Descriptions

Descriptions of Microchip ATMEGA128L-8MUR provided by its distributors.

IC 8 BIT, Microcontroller, 128KB FLASH In a 64 pin VQFN package
MCU 8-bit ATmega AVR RISC 128KB Flash 3.3V/5V 64-Pin MLF EP T/R
8MHZ, QFN/MLF, IND TEMP, GREEN, T&R
IC MCU 8BIT 128KB FLASH 64QFN / AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 128KB (64K x 16) FLASH 64-QFN (9x9)
8-BIT FLASH 8 MHz RISC MICROCONTROLLER QCC64
MICROCONTROLLERS (MCU) - 8 BIT;
2.7V~5.5V 8MHz 4KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT inside 53 2.7V 5.5V 8MHz EBI,EMI,I2C,SPI,UART,USART 4 x 8 A/D 8x10b 8bit AVR QFN SMD mount,glue mount 9mm*9mm*880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA128L8MUR