Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA128-16MNR

MCU 8-bit ATmega AVR RISC 128KB Flash 5V 64-Pin MLF EP T/R
$ 44.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA128-16MNR.

Microchip

Datasheet24 pages29 years ago
Datasheet386 pages15 years ago

Newark

Inventory History

3 month trend:
-18.80%

CAD Models

Download Microchip ATMEGA128-16MNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyMalaysia, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-Bit 90C AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP T/R
IC MCU 8BIT 128KB FLASH 64QFN / MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray
MicrochipATMEGA64A-MU
Microchip ATmegaSeries microcontroller, AVRkernel, 64needle, QFN/MLFencapsulation

Descriptions

Descriptions of Microchip ATMEGA128-16MNR provided by its distributors.

MCU 8-bit ATmega AVR RISC 128KB Flash 5V 64-Pin MLF EP T/R
4.5V~5.5V 16MHz 4KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT inside 53 4.5V 5.5V 16MHz EBI,EMI,I2C,SPI,UART,USART 4 x 8 A/D 8x10b 8bit AVR QFN SMD mount,glue mount
IC, 8BIT MCU, AVR MEGA, 16MHZ, 64-VQFN Controller ;Family/Series: AVR MEGA Core Size: 8 bit No. of I/O's: 53 ;Program Memory Size: 128 KB EEPROM Memory Size: 4096Byte RAM Memory Size: 4KB ;CPU Speed: 16MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.