What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip ATMEGA103L-4AI

MCU 8-bit ATmega AVR RISC 128KB Flash 3.3V 64-Pin PQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA103L-4AI.

DigiKey

Datasheet134 pages24 years ago

Alternate Parts

Price @ 1000
$ 14.5
Stock
164,790
106,340
Authorized Distributors
0
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Logic Function
-
-
Frequency
4 MHz
4 MHz
Interface
-
2-Wire, EBI/EMI, I2C, SPI, UART, USART
Memory Size
-
7 kB
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Microchip ATMEGA103L-4AI provided by its distributors.

MCU 8-bit ATmega AVR RISC 128KB Flash 3.3V 64-Pin PQFP
IC MCU 8BIT 128KB FLASH 64TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 4MHz, CMOS, PQFP64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA103L4AI