Microchip ATMEGA103-6AI

IC Mcu 8 Bit 128KB Flash 64TQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA103-6AI.

DigiKey

Datasheet134 pages25 years ago

Alternate Parts

Price @ 1000
$ 13.6
Stock
120,927
124,013
Authorized Distributors
0
6
Core Architecture
AVR
AVR
Data Bus Width
-
8 b
Max Frequency
-
8 MHz
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
SPI, UART
2-Wire, I2C, SPI, UART, USART
Number of I/Os
-
33
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PQFP
TQFP
Number of Pins
64
64
Min Supply Voltage
4 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
70 °C

Descriptions

Descriptions of Microchip ATMEGA103-6AI provided by its distributors.

IC MCU 8BIT 128KB FLASH 64TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1036AI