Analog Devices AD9280ARS

Complete 8-Bit, 32 MSPS, 95 mW CMOS A/D Converter | IC ADC 8BIT PIPELINED 28SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9280ARS.

LKR

Datasheet24 pages27 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD9280ARS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.719
$ 6.719
Stock
223,957
582,363
582,363
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
32 Msps
32 Msps
32 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsADS931E
8-Bit, 30-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Analog DevicesAD9281ARSZ
Analog to Digital Converter Dual Pipelined 28m SPS 8-Bit Parallel 28-Pin SSOP
Analog DevicesAD9281ARSZRL
ADC, Proprietary Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PDSO28
Texas InstrumentsADS931EG4
8-Bit, 30 MSPS ADC SE/Diff Inputs w/ External ef. and Low Power, Powerdown 28-SSOP
Texas InstrumentsADS930E
8-Bit, 30 MSPS ADC SE/Diff Inputs w/ Internal Ref. and Low Power, Powerdown 28-SSOP -40 to 85
Analog DevicesAD9057BRSZ-40
Analog to Digital Converter Single Flash 40m SPS 8-Bit Parallel 20-Pin SSOP

Descriptions

Descriptions of Analog Devices AD9280ARS provided by its distributors.

Complete 8-Bit, 32 MSPS, 95 mW CMOS A/D Converter | IC ADC 8BIT PIPELINED 28SSOP
ADC Single Pipelined 32MSPS 8-Bit Parallel 28-Pin SSOP
A/D Converter (A-D) IC; Package/Case:28-SSOP; Features:8-Bit, Complete, 32 MSPS ADC; Interface Type:Serial; Leaded Process Compatible:No; Number of Bits:8; Number of Channels:2; Peak Reflow Compatible (260 C):No RoHS Compliant: No
8BIT ADC, CMOS, SMD, 9280, SSOP28; No. of Channels:1; Termination Type:SMD; Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:CMOS, Industrial Temperature, Parallel O/P, Sample and Hold; Base Number:9280; IC Generic Number:9280; Linearity Error:0.2%; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; Logic Function Number:9280; No. of Bits:8; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature Range, IC:Commercial; Time, Conversion:0.03µs
The AD9280 is a monolithic, single supply, 8-bit, 32 MSPS analog-to-digital converter with an on-chip sample-and-hold amplifier and voltage reference. The AD9280 uses a multistage differential pipeline architecture at 32 MSPS data rates and guarantees no missing codes over the full operating temperature range. The input of the AD9280 has been designed to ease the development of both imaging and communications systems. The user can select a variety of input ranges and offsets and can drive the input either single-ended or differentially. The sample-and-hold amplifier (SHA) is equally suited for both multiplexed systems that switch full-scale voltage levels in successive channels and sampling single-channel inputs at frequencies up to and beyond the Nyquist rate. AC-coupled input signals can be shifted to a predetermined level, with an onboard clamp circuit. The dynamic performance is excellent. The AD9280 has an onboard programmable reference. An external reference can also be chosen to suit the dc accuracy and temperature drift requirements of the application. A single clock input is used to control all internal conversion cycles. The digital output data is presented in straight binary output format. An out-of-range signal (OTR) indicates an overflow condition which can be used with the most significant bit to determine low or high overflow. The AD9280 can operate with a supply range from +2.7 V to +5.5 V, ideally suiting it for low power operation in high speed applications. The AD9280 is specified over the industrial (-40°C to +85°C) temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated