Analog Devices AD604ARS

IC AMP VGA DUAL ULN 40MA 24SSOP / Variable Gain Amplifier 2 Circuit 24-SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD604ARS.

Analog Devices

Datasheet32 pages15 years ago
Datasheet33 pages15 years ago

DigiKey

CAD Models

Download Analog Devices AD604ARS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.847
$ 48.847
Stock
143,731
374,018
374,018
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Circuits
-
2
2
Slew Rate
170 V/µs
170 V/µs
170 V/µs
Gain Bandwidth Product
-
40 MHz
40 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
20 dB
20 dB
20 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
31 mA
31 mA

Related Parts

Analog DevicesAD604ARSZ
32mA 170V/μs 40MHz 40mA 2 30mV 400nA 40MHz SSOP-24 SMD mount 8.2mm*5.3mm*2mm
Analog DevicesAD604ARSZ-R7
SP Amp Variable Gain Amp Dual 24-Pin SSOP T/R
Texas InstrumentsXTR108EA/2K5
4-20mA, Two-Wire Transmitter 'Smart' Programmable with Signal Conditioning 24-SSOP -40 to 85
Analog DevicesMAX3262CAG
SP Amp Limiting Amp Single 6V 24-Pin SSOP / IC AMP HS LIMITING 1GBPS 24-SSOP
Analog DevicesAD1896AYRSZ
Sample Rate Converter, 192ksps, 24-Bit, Automotive, 28-Pin SSOP, Tube
Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs

Descriptions

Descriptions of Analog Devices AD604ARS provided by its distributors.

IC AMP VGA DUAL ULN 40MA 24SSOP / Variable Gain Amplifier 2 Circuit 24-SSOP
SP Amp Variable Gain Amp Dual 24-Pin SSOP Tube
IC VARIABLE GAIN 2 CIRC 24SSOP
The AD604 is an ultralow noise, very accurate, dual-channel, linear-in-dB variable gain amplifier (VGA) optimized for time-based variable gain control in ultrasound applications; however, it supports any application requiring low noise, wide bandwidth, variable gain control. Each channel of the AD604 provides a 300 kΩ input resistance and unipolar gain control for ease of use. User determined gain ranges, gain scaling (dB/V), and dc level shifting of output further optimize performance. Each channel of the AD604 utilizes a high performance preamplifier that provides an input referred noise voltage of 0.8 nV/√Hz. The very accurate linear-in-dB response of the AD604 is achieved with the differential input exponential amplifier (DSX-AMP) architecture. Each of the DSX-AMPs comprise a variable attenuator of 0 dB to 48.36 dB followed by a high speed fixed gain amplifier. The attenuator is a 7-stage R-1.5R ladder network. The attenuation between tap points is 6.908 dB and 48.36 dB for the ladder network. The equation for the linear-in-dB gain response is G(dB) = (Gain Scaling (dB/V) × VGN (V)) + (Preamp Gain (dB) – 19 dB) Preamplifier gains between 5 and 10 (14 dB and 20 dB) provide overall gain ranges per channel of 0 dB through 48 dB and 6 dB through 54 dB. The two channels of the AD604 can be cascaded to provide greater levels of gain range by bypassing the second channel’s preamplifier. However, in multiple channel systems, cascading the AD604 with other devices in the AD60x VGA family that do not include a preamplifier may provide a more efficient solution. The AD604 provides access to the output of the preamplifier, allowing for external filtering between the preamplifier and the differential attenuator stage. Note that scale factors up to 40 dB/V are achievable with reduced accuracy for scales above 30 dB/V. The gain scales linearly-in-dB with control voltages of 0.4 V to 2.4 V with the 20 dB/V scale. Below and above this gain control range, the gain begins to deviate from the ideal linear-in-dB control law. The gain control region below 0.1 V is not used for gain control. In fact when the gain control voltage is <50 mV, the amplifier channel is powered down to 1.9 mA. The AD604 is available in 24-lead SSOP, SOIC, and PDIP packages and is guaranteed for operation over the −40°C to +85°C temperature range. Applications Ultrasound and sonar time gain control High performance AGC systems Signal measurement Data Sheet, Rev. E, 10/2008

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated