What’s new: Find the right parts faster with our redesigned experience

Learn more

EBM-Papst 4656Z

AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 94.2CFM, 19W, 40dBA, 2650RPM, Ball Bearing
$ 44.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4656Z.

IHS

Datasheet4 pages10 years ago
Datasheet1 page26 years ago

Electro Sonic

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-9.47%

Supply Chain

Country of OriginGermany
Introduction Date2011-07-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EBM-Papst4656N
Ac Fans Tubeaxial Fan, 119X119X38Mm, 230Vac, 94.2Cfm, 19W, 47Dba, 2650Rpm, Ball Bearing
EBM-Papst4650Z
Ac Fans Tubeaxial Fan, 119X119X38Mm, 230Vac, 94.2Cfm, 19W, 40Dba, 2650Rpm, Sintec
EBM-Papst4650N
AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 94.2CFM, 19W, 46dBA, 2650RPM, Sintec
AC Fan Axial Ball Bearing 230V 160V to 260V 99CFM 47dB 119.5 X 119.5 X 38.5mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 75CFM 42dB 120 X 120 X 25mm High Speed
AC Fan Axial Ball Bearing 115V/230V 80V to 260V 110CFM 42dB 119.5 X 119.5 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst 4656Z provided by its distributors.

AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 94.2CFM, 19W, 40dBA, 2650RPM, Ball Bearing
AC Fan Axial Ball Bearing 230V 94.17CFM 40dB 119 X 119 X 38mm
AC Axial Fan, 230 V, Square, 119 mm, 38 mm, Ball Bearing, 94.1 CFM
Fan; AC; 230VAC; 119x119x38mm; 2.67m3/min; 40.0dB.
EBM PAPST 4656ZAxial Fan, Tubeaxial, Square, Ball, 4000Z Series, 230 VAC, 119 mm, 38 mm, 94 cu.ft/min, 160 m/h
AC Fan, Axial Construction, 230V, 19W
ebm 4000 Z, 119 x 119 x 38mm, 230 V , 160m3/h, 2650rpm
FAN AXIAL 119X38MM 230VAC TERM
FAN, 119MM SQ X 38MM DP 230VAC
FAN, 119mm, 230VAC, 160M3/H, 40DBA; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:40dBA; Flow Rate
Axial Fan Power consumption: 19 W Temperature range: -40 ... 75 °C Voltage: 230 VAC Weight: 540 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Plug Contacts 2.8 x 0.5 mm Power consumption max.: 19 W Rated voltage: 230 VAC Revolution speed: 2650 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4656 Z
  • 4656Z.
  • 4656Z..