What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 25YXJ100M5X11

Cap Aluminum 100uF 25V 20% (5 X 11mm) Radial 2mm 250mA 5000 hr 105C Bulk
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXJ100M5X11.

IHS

Datasheet2 pages3 years ago

Master Electronics

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
+120%

CAD Models

Download Rubycon 25YXJ100M5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.063
Stock
712,055
1,181,141
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.321 Ω
Life (Hours)
5000 hours
2000 hours
Ripple Current
175 mA
125 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Aluminum Electrolytic Capacitors-DIP DIP,D6.3xL11mm 100μF ±20% 25V 400mΩ 250mA 5000Hrs@105℃
PanasonicEEU-FR1C101B
Panasonic EEUFR1C101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1C101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEUFR1A101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 100muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitors-DIP DIP,D6.3xL11mm 100μF ±20% 16V 175mA 5000Hrs@105℃
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 25YXJ100M5X11 provided by its distributors.

Cap Aluminum 100uF 25V 20% (5 X 11mm) Radial 2mm 250mA 5000 hr 105C Bulk
Aluminum Electrolytic Capacitors-DIP DIP,D5xL11mm 100µF ±20% Ф5.00 x 11.00mm 25V 400mΩ 250mA 5000Hrs@105℃
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP ALUM 100UF 20% 25V RADIAL / 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
CAP, 100µF, 25V, 20%; Capacitance: 100µF; Voltage Rating: 25V; Product Range: YXJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25 YXJ 100 M 5X11
  • 25YXJ100M 5X11