What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 250USG1000MEFCSN25X45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USG 250V 1000muF ±20% 0.984Dia 25.00mm
$ 5.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250USG1000MEFCSN25X45.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 250USG1000MEFCSN25X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cornell Dubilier380LX102M250K452
Capacitors, Aluminum Electrolytic, Snap In 1000uF 250V 20% | Cornell-Dubilier 380LX102M250K452
PanasonicECO-S2EP102EX
Cap Aluminum 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 3320mA 3000h 85°C Bulk
Cornell Dubilier381LR102M200J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 1000muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LX102M200J452
Capacitors, Aluminum Electrolytic, Snap In 1000uF 200V 20% | Cornell-Dubilier 380LX102M200J452
Cap Aluminum Lytic 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 3300mA 3000h 105C Bulk
KYOCERA AVXLGU2E102MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 250USG1000MEFCSN25X45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USG 250V 1000muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 250V 20%( 25 X 45mm) Snap-In 10mm 3320mA 3000h 85C Bulk
±20% 3.32A@120Hz 10mm 250V 1000uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
1mF 250V ¡À20% 10mm 3000h@ 85¡ãC 3.32A@ 120Hz£¬4.98A@ 10 kHz Plugins,D25xL45mm snap-in mounting£¬snap fit£¬Through hole mounting 25mm*45mm*47mm
CAPACITOR ALUM ELECT, 1000UF, 250V, 20%, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG