What’s new: Find the right parts faster with our redesigned experience

Learn more

Knowles 2450BL15B100E

High Frequency Ceramic Solutions | BALUN 2.4GHZ-2.5GHZ 50/100 0805
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 2450BL15B100E.

IHS

Datasheet3 pages12 years ago

Upverter

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Knowles 2450BL15B100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.323
Stock
1,209,975
5,576
Authorized Distributors
3
1
Frequency
-
-
Max Frequency
2.5 GHz
2.5 GHz
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
0805
0805
Packaging
Tape and Reel
Tape & Reel
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8534.00.00.85
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Knowles 2450BL15B100E provided by its distributors.

High Frequency Ceramic Solutions | BALUN 2.4GHZ-2.5GHZ 50/100 0805
2.45GHZ, 1:2 RATIO, RF BALUN TRANSFORMER RF Transformer, 2400MHz Min, 2500MHz Max
JOHANSON TECHNOLOGY 2450BL15B100E Baluns Transformer, SMD, 2.4 GHz, 2.5 GHz, 50ohm, 100ohm, 1 dB, 0805
Signal Conditioning 2.45Ghz 1:2 Impedance Balun
RF Transformer 1:1.414 6 Terminal Solder SMD
BALUN, 2.45GHZ; Balun Mounting: SMD; Frequency Min: 2.4GHz; Frequency Max: 2.5GHz; Impedance - Unbalanced / Balanced: 50ohm, 100ohm; Insertion Loss: 1dB; Balun Case Style: 0805; Phase Difference: 180° ± 10°; Product Range: -; SV

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2450BL15B100E.