What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 205117-1

Socket Contact, Contact Size 16, 20-16 AWG, Crimp Snap-in | Te Connectivity 205117-1
$ 9.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205117-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.50%

CAD Models

Download TE Connectivity 205117-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-04-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG

Descriptions

Descriptions of TE Connectivity 205117-1 provided by its distributors.

SOCKET CONTACT, CONTACT SIZE 16, 20-16 AWG, CRIMP SNAP-IN | TE Connectivity 205117-1
ARINC 600/404 Contacts and Accessories Product Highlights: Contact Socket Gold (50) over Nickel Contact Mating Area Plating Material Contact Size = 16 Length = 24.58 mm
SKT CONTACT,SZ 16 Contact Type: Socket Rack & Panel Connector Contact Size: 16 Rack & Panel Connector Contact Style: Standard Contact Length: 24.58 mm Contact Length: .968 in Socket 16 Standard 24.58 mm | Rack & Panel Contact | Part Number: 205117-1 | Internal Number: 205117-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2051171