Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N4148

Rectifier Diode Single 2 EAR99 Diode Rectifier Diode 0.15A 0.004MUS 1V 150C
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4148.

IHS

Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Datasheet6 pages11 years ago
Datasheet2 pages0 years ago
Datasheet3 pages25 years ago
Datasheet1 page26 years ago

Electro Sonic

Upverter

Newark

Mouser

Inventory History

3 month trend:
-23.77%

CAD Models

Download onsemi 1N4148 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.017
$ 0.017
Stock
14,909,152
60,348,630
60,348,630
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1970-06-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N916B
Diode Ultra Fast Recovery Rectifier 100V 0.3A 2-Pin DO-35 Bulk
onsemi1N916A
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
onsemiBAV20TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi 1N4148 provided by its distributors.

RECTIFIER DIODE SINGLE 2 EAR99 Diode RECTIFIER DIODE 0.15A 0.004mus 1V 150C
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
1N4148 Series 500 mW 100 V Max Reverse Voltage 200 mA Small Signal Diode -DO-35
Diode 1N4148 Ultra Fast Recovery Rectifier 100 Volt 0.3A
Rectifier Diodes & Bridges; 1N4148; ON SEMICONDUCTOR; 2; 200 mA; 100 V; 5 µA
SMALL SIGNAL DIODE 100V 200mA DO-35; Dio; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:SOD-27; Application Code:HS; Current If @ Vf:10mA; Current Ifsm:1A; External Diameter:1.85mm; External Length / Height:4.25mm; Forward Current If Max:10mA; Forward Voltage:1V; Junction Temperature Tj Max:175°C; Package / Case:DO-35; Peak Forward Current:300mA; Power Dissipation Ptot Max:500mW; Reverse Recovery Time trr Typ:4ns; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 4148
  • 1N 4148
  • 1N4148###
  • 1N4148#@
  • 1N4148$
  • 1N4148$$
  • 1N4148$$$
  • 1N4148$$$$
  • 1N4148.