Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 174056-2

CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174056-2.

TE Connectivity

Technical Drawing1 page3 years ago
Datasheet2 pages14 years ago
Technical Drawing1 page15 years ago
Datasheet7 pages21 years ago
Datasheet10 pages21 years ago
Datasheet9 pages21 years ago
Instruction Sheet7 pages0 years ago

Newark

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-6.03%

CAD Models

Download TE Connectivity 174056-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity917686-1
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
TE Connectivity1969442-2
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
TE Connectivity1-1903129-2
CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 2 Contacts, 2.5mm Pitch
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Thru-Hole SPOX Bag
Mini-Latch™ Wire-to-Board Header, Right Angle, Friction Lock, 2 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 174056-2 provided by its distributors.

CONN PLUG HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
TE Connectivity 174056-2 Automotive Connector Male Shrouded 1X02P
Conn Housing PL 2 POS 2.5mm Crimp ST Cable Mount Automotive Bag
Automotive Connectors; 174056-2; TE CONNECTIVITY; Black; 2; Yes; 18.4912 mm
Series = Multilock / Flammability Rating = UL 94HB / Lockable = Yes / Polarised = Yes / Poles = 2 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -30 / B mm = 18.5 / A mm = 10.3 / Rows = 1 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 2.5 / Gender = Plug / Housing Colour = Black
040 MULTILOCK PLUG 2P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1 mm Mating Tab Width: .04 in Multilock Connector Housing | 12 V Housing for Female Terminals Wire-to-Wire 1 mm | Part Number: 174056-2 | Internal Number: 174056-2 | TE Connectivity | MULTILOCK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1740562