Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1455D601RD

Enclosure; Aluminum; Extruded; Metal End Panels; Red; 2.36Lx1.76Wx0.99H
$ 11.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455D601RD.

Electro Sonic

Datasheet1 page11 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.39%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1455D801RD
Enclosure; Aluminum; Extruded; Metal End Panels; Red; 3.15Lx1.76Wx0.99H
Hammond1455C801RD
Hammond 1455C801RD Extruded Aluminium Enclosure 80 x 54 x 23mm Red
Hammond 1455C1201RD Extruded Aluminium Enclosure 120 x 54 x 23mm Red
Bud IndustriesEXN-23350-RD
Bud Industries EXN-23350-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x1.9 in, EXN Series
Bud IndustriesEXN-23350-RDP
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 1.93 in. D Extruded Aluminum Red
Bud IndustriesEXN-23353-RD
Bud Industries EXN-23353-RD Extruded Enclosure, Aluminum, Red, 1.4x4.5x2.7 in, EXN Series

Descriptions

Descriptions of Hammond 1455D601RD provided by its distributors.

Enclosure; Aluminum; Extruded; Metal End Panels; Red; 2.36Lx1.76Wx0.99H
red extruded aluminum enclosure w/ metal end panels RED 60 x 42 x 23mm ALUM ENCL (2.36 x 1.77 x 0.98) Hammond PN 1455D601RD : UPC [623980102672] Color: Red
PCB BOX ENCLOSURE, ALUM, RED; Enclosure Type: PCB Box; Enclosure Material: Aluminium; External Height - Metric: 23mm; External Width - Metric: 42.5mm; External Depth - Metric: 60mm; IP Rating: -; Body Colour: Red; NEMA Rating: -

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM