What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1455C801RD

Hammond 1455C801RD Extruded Aluminium Enclosure 80 x 54 x 23mm Red

$ 12.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455C801RD.

Electro Sonic

Datasheet1 page11 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-8.67%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Hammond1455D801RD
Enclosure; Aluminum; Extruded; Metal End Panels; Red; 3.15Lx1.76Wx0.99H
Hammond 1455C1201RD Extruded Aluminium Enclosure 120 x 54 x 23mm Red
Hammond1455D601RD
Enclosure; Aluminum; Extruded; Metal End Panels; Red; 2.36Lx1.76Wx0.99H
Bud IndustriesEXN-23351-RDP
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 3.5 in. D Extruded Aluminum Red
Bud IndustriesEXN-23351-RD
Bud Industries EXN-23351-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x3.5 in, EXN Series
Bud IndustriesEXN-23350-RD
Bud Industries EXN-23350-RD Extruded Enclosure, Aluminum, Red, 1.4x2.7x1.9 in, EXN Series

Descriptions

Descriptions of Hammond 1455C801RD provided by its distributors.

Hammond 1455C801RD Extruded Aluminium Enclosure 80 x 54 x 23mm Red
red extruded aluminum enclosure w/ metal end panels RED 80 X 54 X 23MM ALUM ENCL (3.15 x 2.13 x 0.91) Hammond PN 1455C801RD : UPC [623980102665] Color: Red
PCB BOX ENCLOSURE, ALUM, RED; Enclosure Type: PCB Box; Enclosure Material: Aluminium; External Height - Metric: 23mm; External Width - Metric: 54mm; External Depth - Metric: 80mm; IP Rating: -; Body Colour: Red; NEMA Rating: -;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM