Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1455D601

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black, 2.36X1.76X0.99 in, 1455 Series
$ 9.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455D601.

Master Electronics

Datasheet6 pages8 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-37.81%

Supply Chain

Introduction Date2023-06-06
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1455D602BK
Enclosure; Cabinet; Desktop; Aluminum; Extruded; Black; 2.36x1.76x0.99 In; 1455 Series
Hammond1455D601BK
Aluminum enclosure, (L x W x H) 60 x 45 x 25 mm, black (RAL 9005), IP54, 1455D601BK
Hammond1455D602
ENCLOSURE, EXTRUDED ALUMINUM, CABINET, DESKTOP, NATURAL,2.36X1.76X0.99IN,1455 SERIES
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)
Bud IndustriesAN-1311-A
Aluminum Enclosure Black AN-1311-AB, Aluminum Enclosure Black (2 X 1.8 X 1.2 In)
Bud IndustriesAN-1311-AB
Bud Industries AN-1311-AB Aluminum Enclosure, Black, 2x1.8x1.2 in, AN-A Series

Descriptions

Descriptions of Hammond 1455D601 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,2.36X1.76X0.99 IN,1455 SERIES
Clear Anodize Extruded Aluminum Enclosure with Metal End Panels 60x45x25mm
Aluminum enclosure, (L x W x H) 60 x 45 x 25 mm, natural, IP54, 1455D601
extruded aluminum enclosure w/ metal end panels 60 x 42.5 x 23mm EXTRUDED ENCL (2.36 x 1.76 x 0.99) Hammond PN 1455D601 : UPC [623980483689] Color: Clear (Anodize)
ENCLOSURE, MULTIPURPOSE, ALUMINIUM, CLR; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 23mm; External Width - Metric: 42.5mm; External Depth - Metric: 60mm; IP Rating: IP54; Body Colo

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM