Hammond 1455D601BK

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural, 2.36X1.76X0.99IN, 1455SERIES
$ 12.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455D601BK.

element14 APAC

Datasheet1 page13 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+125%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1455D602BK
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,2.36X1.76X0.99 IN,1455 SERIES
Hammond1455D601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,2.36X1.76X0.99 IN,1455 SERIES
Hammond1455D602
ENCLOSURE, EXTRUDED ALUMINUM, CABINET, DESKTOP, NATURAL,2.36X1.76X0.99IN,1455 SERIES
Bud IndustriesAN-1311-AB
Bud Industries AN-1311-AB Aluminum Enclosure, Black, 2x1.8x1.2 in, AN-A Series
Bud IndustriesAN-2811-AB
Bud Industries AN-2811-AB Aluminum Enclosure, Flanges, Black, 2x1.8x1.2 in, AN-A Flange Series
Bud IndustriesAN-2820-AB
Bud Industries AN-2820-AB Aluminum Enclosure, Flanges, Black, 4x2.1x1 in, AN-A Flange Series

Descriptions

Descriptions of Hammond 1455D601BK provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,2.36X1.76X0.99IN,1455SERIES
black extruded aluminum enclosure w/ metal end panels 60 x 42.5 x 23mm EXTRUDED ENCL (2.36 x 1.77 x 0.98) Hammond PN 1455D601BK : UPC [623980483672] Color: Black
ENCLOSURE, MULTIPURPOSE, ALUMINIUM, BLK; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 23mm; External Width - Metric: 42.5mm; External Depth - Metric: 60mm; IP Rating: IP54; Body Colo

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455D601BK.