What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1041900000

Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 8 kV, dark beige, 1041900000
$ 3.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1041900000.

IHS

Datasheet4 pages17 years ago

Master Electronics

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+9.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1021500000
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1021500000
Weidmuller1021580000
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, blue, 1021580000
Weidmuller1041100000
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1041100000

Descriptions

Descriptions of Weidmuller 1041900000 provided by its distributors.

Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 8 kV, dark beige, 1041900000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 35A
Modular Terminal Block, 35A, 4mm2, 2 Row(s), 1 Deck(s)
WDK 4N. Feed-through terminal, Rated cross-section: 4 mm², Screw connection, Direct mounting, Beige GTIN (EAN): 4032248138814
TERMINAL BLOCK, DIN RAIL, 4 POSITION, 22-10AWG; No. of Positions:4Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:1.5mm²; Wire Connection Method:Screw; Rated Current:32A; Rated Voltage:800
Terminal Block, Din Rail, 4 Position, 22-10Awg; Núm. De Posiciones:4; Tensión Nominal:800V; Corriente Nominal:32A; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:1.5Mm²; Núm. De Niveles:2 |Weidmuller 1041900000
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 2 / Terminal Block Colour = Beige / Standards Met = CE / Standards Met = CSA / Standards Met = cURusEX / Standards Met = EAC / Standards Met = EXIKONF / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = KEMAATEX / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER