onsemi RFD3055LE

N-Channel Logic Level Power MOSFET 60V, 11A, 107mΩ
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-251-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight343.08 mg
Technical
Continuous Drain Current (ID)11 A
Current Rating11 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance107 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time39 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance350 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation38 W
Min Operating Temperature-55 °C
Nominal Vgs3 V
Number of Channels1
Number of Elements1
Power Dissipation38 W
Rds On Max107 mΩ
Recovery Time66 ns
Resistance107 mΩ
Rise Time105 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time22 ns
Turn-On Delay Time8 ns
Voltage Rating (DC)60 V
Dimensions
Height6.3 mm
Length6.8 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi RFD3055LE.

element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Datasheet8 pages22 years ago
Technical Drawing1 page22 years ago
onsemi
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages6 years ago
Jameco
Datasheet9 pages17 years ago
Arrow Electronics
Datasheet8 pages22 years ago
iiiC
Datasheet8 pages22 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-99.16%

Alternate Parts

Price @ 1000
$ 0.232
$ 0.164
$ 0.164
Stock
344,130
381,022
381,022
Authorized Distributors
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-251-3
TO-251-3
TO-251-3
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
11 A
12 A
12 A
Threshold Voltage
3 V
-
-
Rds On Max
107 mΩ
150 mΩ
150 mΩ
Gate to Source Voltage (Vgs)
16 V
20 V
20 V
Power Dissipation
38 W
53 W
53 W
Input Capacitance
350 pF
300 pF
300 pF

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi RFD3055LE.

Related Parts

Descriptions

Descriptions of onsemi RFD3055LE provided by its distributors.

N-Channel Logic Level Power MOSFET 60V, 11A, 107mΩ
N-Channel 60 V 0.107 Ohm Through Hole Logic Level Power Mosfet - TO-251AA
Power Field-Effect Transistor, 12A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET Operating temperature: -55...175 °C Drive: logic level Housing type: IPAK Polarity: N Variants: Enhancement mode Power dissipation: 38 W
These N-Channel enhancement-mode power MOSFETs are manufactured using the latest manufacturing process technology. This process, which uses feature sizes approaching those of LSI circuits, gives optimum utilization of silicon, resulting in outstanding performance. They were designed for use in applications such as switching regulators, switching converters, motor drivers and relay drivers. These transistors can be operated directly from integrated circuits. Formerly developmental type TA49158.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFD 3055LE
  • RFD3055LE .
  • RFD3055LE.

Technical Specifications

Physical
Case/PackageTO-251-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight343.08 mg
Technical
Continuous Drain Current (ID)11 A
Current Rating11 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance107 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time39 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance350 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation38 W
Min Operating Temperature-55 °C
Nominal Vgs3 V
Number of Channels1
Number of Elements1
Power Dissipation38 W
Rds On Max107 mΩ
Recovery Time66 ns
Resistance107 mΩ
Rise Time105 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time22 ns
Turn-On Delay Time8 ns
Voltage Rating (DC)60 V
Dimensions
Height6.3 mm
Length6.8 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi RFD3055LE.

element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Datasheet8 pages22 years ago
Technical Drawing1 page22 years ago
onsemi
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages6 years ago
Jameco
Datasheet9 pages17 years ago
Arrow Electronics
Datasheet8 pages22 years ago
iiiC
Datasheet8 pages22 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago