Microchip PIC32MX795F512H-80I/PT

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
Production

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Address Bus Width32 b
Core ArchitecturePIC
Data Bus Width32 b
Density4 Mb
Frequency80 MHz
InterfaceCAN, Ethernet, I2C, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current37 mA
Number of A/D Converters1
Number of ADC Channels16
Number of Bits32
Number of Ethernet Channels1
Number of I2C Channels4
Number of I/Os53
Number of Programmable I/O53
Number of PWM Channels5
Number of SPI Channels3
Number of Timers/Counters5
Number of UART Channels6
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX795F512H-80I/PT.

Newark
Datasheet254 pages13 years ago
LKR
Datasheet448 pages11 years ago
Microchip
Datasheet446 pages4 years ago
element14 APAC
Datasheet440 pages7 years ago
Electro Sonic
Datasheet256 pages12 years ago
Future Electronics
Datasheet240 pages14 years ago
Farnell
Datasheet2 pages13 years ago
iiiC
Datasheet2 pages14 years ago
SHENGYU ELECTRONICS
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-3.98%

Alternate Parts

Price @ 1000
$ 9.85
$ 10.36
$ 10.36
Stock
447,436
109,675
109,675
Authorized Distributors
14
13
13
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
53
5
5
Interface
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, RS-232, SPI, UART, USART, USB
CAN, Ethernet, I2C, RS-232, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX795F512H-80I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX795F512H-80I/PT provided by its distributors.

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
32 Bit MCU 512KB Flash 128KB RAM 80 MHz 64 Pin USB ENET 2 CAN
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP64
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray
PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - TQFP-64
MCU, 32BIT, PIC32, 80MHZ, TQFP-64; Product Range: PIC32 Family PIC32MX Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No. of Pins: 64Pins;
32-bit MCU; 512kB-FLASH; 128kB-RAM; 53 I/O; 2,3V~3,6V; 80MHz; A/D; UART; SPI; TWI; CAN; ETHERNET; USB; -40°C ~ 85°C;; Equivalent: PIC32MX795F512H;
Microcontroller Operating temperature: -40...85 °C Power supply: 2.3...3.6 V No. of I/Os: 53 No. of timers: 5 Bus width: 32 Bit Extras: DMA / CAN / Ethernet Package: TQFP-64 ADC resolution: 10 bit Flash memory: 512 KB RAM: 128 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX795F-512H-80I/PT
  • PIC32MX795F512H-80I/PT.
  • PIC32MX795F512H-80IPT
  • PIC32MX795F512H80I/PT
  • PIC32MX795F512H80IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Address Bus Width32 b
Core ArchitecturePIC
Data Bus Width32 b
Density4 Mb
Frequency80 MHz
InterfaceCAN, Ethernet, I2C, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current37 mA
Number of A/D Converters1
Number of ADC Channels16
Number of Bits32
Number of Ethernet Channels1
Number of I2C Channels4
Number of I/Os53
Number of Programmable I/O53
Number of PWM Channels5
Number of SPI Channels3
Number of Timers/Counters5
Number of UART Channels6
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX795F512H-80I/PT.

Newark
Datasheet254 pages13 years ago
LKR
Datasheet448 pages11 years ago
Microchip
Datasheet446 pages4 years ago
element14 APAC
Datasheet440 pages7 years ago
Electro Sonic
Datasheet256 pages12 years ago
Future Electronics
Datasheet240 pages14 years ago
Farnell
Datasheet2 pages13 years ago
iiiC
Datasheet2 pages14 years ago
SHENGYU ELECTRONICS
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements