Microchip PIC32MX695F512L-80I/PT

RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP100
Production

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins100
Weight657.000198 mg
Technical
Address Bus Width32 b
Core ArchitecturePIC
Data Bus Width32 b
Density4 Mb
Frequency80 MHz
InterfaceCAN, Ethernet, I2C, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current37 mA
Number of A/D Converters1
Number of ADC Channels16
Number of Bits32
Number of Ethernet Channels1
Number of I2C Channels5
Number of I/Os85
Number of Programmable I/O85
Number of PWM Channels5
Number of SPI Channels4
Number of Timers/Counters5
Number of UART Channels6
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX695F512L-80I/PT.

Newark
Datasheet254 pages13 years ago
Electro Sonic
Datasheet440 pages7 years ago
LKR
Datasheet448 pages11 years ago
Microchip
Datasheet446 pages4 years ago
Future Electronics
Datasheet240 pages14 years ago
Upverter
Datasheet256 pages12 years ago
Farnell
Datasheet3 pages13 years ago
iiiC
Datasheet2 pages14 years ago
SHENGYU ELECTRONICS
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+111%

Alternate Parts

Price @ 1000
$ 10.26
$ 10.78
$ 10.78
Stock
761,771
251,826
251,826
Authorized Distributors
14
11
11
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
85
5
5
Interface
CAN, Ethernet, I2C, SPI, UART, USART, USB
Ethernet, I2C, RS-232, SPI, UART, USART, USB
Ethernet, I2C, RS-232, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
I2C, PWM
I2C, PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX695F512L-80I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX695F512L-80I/PT provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP100
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray / IC MCU 32BIT 512KB FLASH 100TQFP
32 Bit MCU 512KB Flash 128KB RAM 80 MHz 100 Pin USB ENET
PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - TQFP-100
MCU, 32BIT, PIC32, 80MHZ, TQFP-100; Product Range:PIC32 Family PIC32MX Series Microcontrollers; Architecture:PIC32; No. of Bits:32bit; CPU
Device Core = PIC32 / Data Bus Width bit = 32 / Family Name = PIC / Clock Frequency Max. MHz = 80 / Program Memory Type = Flash / Program Memory Size KB = 512 / RAM Memory Size KB = 128 / Interfaces = CAN / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USB / ADC Channels = 16 / ADC Resolution bit = 10 / DAC Resolution bit = 4 / Number of Programmable I/Os = 85 / Number of Timers/Counters = 5 / Comparators = 3 / Supply Voltage Max. V = 3.6 / Supply Voltage Min. V = 2.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 100 / Mounting Type = SMD / Packaging = Tray / Length mm = 12 / Width mm = 12 / Height mm = 1 / Automotive Qualification Standard = AEC-Q100
MCU, 32BIT, PIC32, 80MHZ, TQFP-100; Product Range: PIC32 Family PIC32MX Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 80MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O's: 85I/O's; Embedded Interface Type: ENET, I2C, SPI, USB; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; MCU Family: PIC32; MCU Series: PIC32MX; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Clock Frequency: 80MHz; Controller Family/Series: PIC32; Flash Memory Size: 512KB; MPU Core Size: 32bit; No. of ADC Inputs: 16; No. of PWM Channels: 5; No. of Timers: 7; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator; Program Memory Size: 512KB; Supply Voltage Range: 2.3V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX695F512L-80I/PT.
  • PIC32MX695F512L-80IPT
  • PIC32MX695F512L80I/PT
  • PIC32MX695F512L80IPT

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins100
Weight657.000198 mg
Technical
Address Bus Width32 b
Core ArchitecturePIC
Data Bus Width32 b
Density4 Mb
Frequency80 MHz
InterfaceCAN, Ethernet, I2C, SPI, UART, USART, USB
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current37 mA
Number of A/D Converters1
Number of ADC Channels16
Number of Bits32
Number of Ethernet Channels1
Number of I2C Channels5
Number of I/Os85
Number of Programmable I/O85
Number of PWM Channels5
Number of SPI Channels4
Number of Timers/Counters5
Number of UART Channels6
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX695F512L-80I/PT.

Newark
Datasheet254 pages13 years ago
Electro Sonic
Datasheet440 pages7 years ago
LKR
Datasheet448 pages11 years ago
Microchip
Datasheet446 pages4 years ago
Future Electronics
Datasheet240 pages14 years ago
Upverter
Datasheet256 pages12 years ago
Farnell
Datasheet3 pages13 years ago
iiiC
Datasheet2 pages14 years ago
SHENGYU ELECTRONICS
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements