Texas Instruments OPA4872MDREP

Enhanced Product 4: 1 High-Speed Multiplexer 14-SOIC -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Dual Supply Voltage5 V
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Min Dual Supply Voltage3.6 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Inputs4
Number of Outputs1
Operating Supply Voltage5 V
PackagingTape and Reel
Turn-Off Delay Time25 ns
Turn-On Delay Time6 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4872MDREP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
iiiC
Datasheet25 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.389
$ 3.85
$ 3.85
Stock
85,019
112,258
112,258
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4872MDREP.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA4872MDREP provided by its distributors.

Enhanced Product 4:1 High-Speed Multiplexer 14-SOIC -55 to 125
Multiplexer with Amplifier Interface 14-SOIC
Analog Multiplexer Single 4:1 14-Pin SOIC T/R
IC INTERFACE SPECIALIZED 14SOIC
16-bit Microcontrollers - MCU 16 Bit EMAC
V62/09616-01Xe -4:1 High-Speed Multi
4-CHANNEL SGL ENDED MULTIPLEXER PDSO14
OPA4872-EP ENHANCED PRODUCT 4:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Dual Supply Voltage5 V
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Min Dual Supply Voltage3.6 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Inputs4
Number of Outputs1
Operating Supply Voltage5 V
PackagingTape and Reel
Turn-Off Delay Time25 ns
Turn-On Delay Time6 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4872MDREP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
iiiC
Datasheet25 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago