Texas Instruments OPA4872IDR

12V, 500MHz high-speed op amp with 4: 1 high-speed multiplexer 14-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight130.010913 mg
Technical
Dual Supply Voltage5 V
High Level Output Current75 mA
Low Level Output Current75 mA
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Inputs4
Number of Outputs1
Operating Supply Voltage12 V
PackagingTape and Reel
Turn-Off Delay Time25 ns
Turn-On Delay Time6 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4872IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
iiiC
Datasheet27 pages11 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.394
$ 3.85
$ 3.85
Stock
270,432
112,331
112,331
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4872IDR.

Related Parts

Descriptions

Descriptions of Texas Instruments OPA4872IDR provided by its distributors.

12V, 500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85
Tantalum Capacitors - Polymer SMD 470uF 6.3 Volts 20% ESR = 4 mOhms
Analog Multiplexer Single 4:1 14-Pin SOIC T/R
IC INTERFACE SPECIALIZED 14SOIC
OPA4872 4:1 HIGH SPEED MULTIPLEX

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight130.010913 mg
Technical
Dual Supply Voltage5 V
High Level Output Current75 mA
Low Level Output Current75 mA
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Inputs4
Number of Outputs1
Operating Supply Voltage12 V
PackagingTape and Reel
Turn-Off Delay Time25 ns
Turn-On Delay Time6 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4872IDR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
iiiC
Datasheet27 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago