onsemi NE592D14G

ON SEMICONDUCTOR NE592D14G Video Amplifier, 1 Amplifiers, 120 MHz, 450 V/s, 0 C, 70 C, 10 mA
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth90 MHz
Gain60 dB
Gain Bandwidth Product90 MHz
Input Bias Current40 µA
Max Dual Supply Voltage8 V
Max Operating Temperature70 °C
Max Power Dissipation980 mW
Max Supply Voltage8 V
Min Dual Supply Voltage3 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product90 MHz
Nominal Supply Current18 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Current18 mA
Output Current10 mA
Output Current per Channel10 mA
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate450 V/µs
Supply TypeDual, Single

Documents

Download datasheets and manufacturer documentation for onsemi NE592D14G.

Upverter
Datasheet12 pages17 years ago
SHENGYU ELECTRONICS
Datasheet10 pages8 years ago
iiiC
Datasheet12 pages17 years ago

Inventory History

3 month trend:
+2.11%

Alternate Parts

Price @ 1000
$ 5.435
$ 0.665
$ 0.665
Stock
249,391
393,743
393,743
Authorized Distributors
3
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
450 V/µs
450 V/µs
450 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
18 mA
18 mA
18 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NE592D14G.

Related Parts

Descriptions

Descriptions of onsemi NE592D14G provided by its distributors.

ON SEMICONDUCTOR NE592D14G Video Amplifier, 1 Amplifiers, 120 MHz, 450 V/s, 0 C, 70 C, 10 mA
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
VIDEO AMPLIFIER Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO14
IC, AMP, VIDEO, SMD, SOIC14, 592; No. of Amplifiers: 1Amplifiers; Gain Bandwidth: 120MHz; Slew Rate: 450V/µs; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Output Current: 10mA; Supply Voltage Range: ± 6V; Am
The NE592 is a monolithic two-stage differential output wideband video amplifier. It offers fixed gains of 100 and 400 without external components and adjustable gains from 400 to 0 with one external resistor. The input stage has been designed so that with the addition of a few external reactive elements between the gain select terminals the circuit can function as a high-pass low-pass or band-pass filter. This feature makes the circuit ideal for use as a video or pulse amplifier in communications magnetic memories display video recorder systems and floppy disk head amplifiers. Now available in an 8-pin version with fixed gain of 400 without external components and adjustable gain from 400 to 0 with one external resistor.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE592D14G.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Bandwidth90 MHz
Gain60 dB
Gain Bandwidth Product90 MHz
Input Bias Current40 µA
Max Dual Supply Voltage8 V
Max Operating Temperature70 °C
Max Power Dissipation980 mW
Max Supply Voltage8 V
Min Dual Supply Voltage3 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product90 MHz
Nominal Supply Current18 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Current18 mA
Output Current10 mA
Output Current per Channel10 mA
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate450 V/µs
Supply TypeDual, Single

Documents

Download datasheets and manufacturer documentation for onsemi NE592D14G.

Upverter
Datasheet12 pages17 years ago
SHENGYU ELECTRONICS
Datasheet10 pages8 years ago
iiiC
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago