Yageo MFR-25FTF52-10K

Resistor, 10 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Power Rating250 mW
Resistance10 kΩ
Schedule B8533210090
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FTF52-10K.

Farnell
Datasheet17 pages7 years ago
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-40.70%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.011
$ 0.011
Stock
81,615
640,793
640,793
Authorized Distributors
9
10
10
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
-
-
-
Case/Package
-
Axial
Axial
Tolerance
-
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Metal Film
Metal Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo MFR-25FTF52-10K.

Related Parts

Descriptions

Descriptions of Yageo MFR-25FTF52-10K provided by its distributors.

Resistor, 10 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose
Axial FIXED RESISTOR MFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 10kOhm ±100ppm/C
Res Metal Film 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive Ammo
Res, 10K, 0.25W, Axial, Metal Film; Resistance:10Kohm; Product Range:Mfr Series; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FTF52-10K
Res, 10K, 0.25W, Axial, Metal Film

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFR25FTF52-10K

Technical Specifications

Technical
Power Rating250 mW
Resistance10 kΩ
Schedule B8533210090
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Yageo MFR-25FTF52-10K.

Farnell
Datasheet17 pages7 years ago
Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago