Analog Devices LT1529IT-3.3#PBF

Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.95V Dropout, BIPolar, PSFM5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
Number of Pins5
Technical
Dropout Voltage600 mV
Max Input Voltage15 V
Max Operating Temperature125 °C
Min Current Limit3.2 A
Min Input Voltage3.8 V
Min Operating Temperature-45 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current50 µA
Output Current3 A
Output Voltage3.3 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)62 dB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1529IT-3.3#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages19 years ago
Component Distributors Inc.
Datasheet12 pages19 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.79
$ 5.03
$ 5.03
Stock
89,021
57,980
57,980
Authorized Distributors
6
6
6
Case/Package
T
T
T
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
3 A
3 A
Min Input Voltage
3.8 V
3.8 V
3.8 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
-
-
-
Max Output Voltage
-
3.3 V
3.3 V
Accuracy
-
-
-
Dropout Voltage
600 mV
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
62 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1529IT-3.3#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT1529IT-3.3#PBF provided by its distributors.

Adjustable Positive LDO Regulator, 3.8V Min, 20V Max, 0.95V Dropout, BIPolar, PSFM5
LDO Regulator Pos 3.3V 3A 5-Pin(5+Tab) TO-220 Tube
3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown
IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,ZIP,5PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1529IT33PBF

Technical Specifications

Physical
Case/PackageT
Number of Pins5
Technical
Dropout Voltage600 mV
Max Input Voltage15 V
Max Operating Temperature125 °C
Min Current Limit3.2 A
Min Input Voltage3.8 V
Min Operating Temperature-45 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current50 µA
Output Current3 A
Output Voltage3.3 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)62 dB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT1529IT-3.3#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet12 pages19 years ago
Component Distributors Inc.
Datasheet12 pages19 years ago
Linear Technology
Technical Drawing1 page18 years ago
iiiC
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements