Texas Instruments INA125PA

Instrumentation Amplifier with Precision Voltage eference 16-PDIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.053808 g
Technical
-3db Bandwidth150 kHz
Bandwidth150 kHz
Common Mode Rejection Ratio90 dB
Dual Supply Voltage15 V
Gain Bandwidth Product150 kHz
Input Bias Current50 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current325 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current460 µA
Operating Supply Voltage5 V
Output Current per Channel12 mA
Quiescent Current460 µA
Resistance100 GΩ
Slew Rate0.2 V/µs
Voltage Gain80 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA125PA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet18 pages15 years ago
SHENGYU ELECTRONICS
Datasheet19 pages1 year ago
iiiC
Datasheet18 pages15 years ago
Farnell
Datasheet18 pages15 years ago
DigiKey
Datasheet16 pages26 years ago

Inventory History

3 month trend:
+0.43%

Alternate Parts

Price @ 1000
$ 3.665
$ 4.365
$ 4.365
Stock
419,781
103,697
103,697
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
150 kHz
150 kHz
150 kHz
Input Offset Voltage (Vos)
500 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
460 µA
460 µA
460 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA125PA.

Related Parts

Descriptions

Descriptions of Texas Instruments INA125PA provided by its distributors.

Instrumentation Amplifier with Precision Voltage eference 16-PDIP
TEXAS INSTRUMENTS INA125PA Instrument Amplifier, 1, 500 V, 0.02 V/s, 150 kHz,1.35V to18V, DIP
SP Amp INSTR Amp Single ±18V/36V 16-Pin PDIP Tube
Instrumentation Amplifier 1 Circuit - 16-PDIP
Ic, Inst Amp, Fet, 150Khz, Dip16; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:500Μv; Slew Rate:0.02V/Μs; Bandwidth:150Khz; Supply Voltage Range:± 1.35V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:16Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA125PA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA125PA .
  • INA125PA..

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.053808 g
Technical
-3db Bandwidth150 kHz
Bandwidth150 kHz
Common Mode Rejection Ratio90 dB
Dual Supply Voltage15 V
Gain Bandwidth Product150 kHz
Input Bias Current50 nA
Input Offset Voltage (Vos)500 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage36 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current325 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current460 µA
Operating Supply Voltage5 V
Output Current per Channel12 mA
Quiescent Current460 µA
Resistance100 GΩ
Slew Rate0.2 V/µs
Voltage Gain80 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments INA125PA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet18 pages15 years ago
SHENGYU ELECTRONICS
Datasheet19 pages1 year ago
iiiC
Datasheet18 pages15 years ago
Farnell
Datasheet18 pages15 years ago
DigiKey
Datasheet16 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago