Sullins GBC36SAAN

Male, 36 C, Straight, .100CC; 5.84mm Head/3.05mm Tail, Gold; PA9T Phos Bronze, 150C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Number of Positions36
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins GBC36SAAN.

Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.582
$ 0.466
$ 0.466
Stock
807
91,711
91,711
Authorized Distributors
3
4
4
Gender
-
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
36
36
36
Number of Rows
-
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
-
Tin
Tin
Housing Material
-
Plastic
Plastic

Engineering Resources

View Evaluation kits and Reference designs for Sullins GBC36SAAN.

Related Parts

Descriptions

Descriptions of Sullins GBC36SAAN provided by its distributors.

Male, 36 C, Straight, .100CC; 5.84mm Head/3.05mm Tail, Gold; PA9T Phos Bronze, 150C
G Series Single Row 36 Position 2.54 mm Pitch Straight Male Breakaway Header
CONN HEADER VERT 36POS 2.54MM
HEADER PA9T AMP PHOSPHOR BR

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Technical
Number of Positions36
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins GBC36SAAN.

Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant