Taiyo Yuden EMK212ABJ475KGHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 16V X5R +/-10% 0805 AEC-Q200

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height1.4 mm
Length2.0066 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK212ABJ475KGHT.

Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago
Future Electronics
Datasheet26 pages6 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
+13.28%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.055
$ 0.055
Stock
1,363,401
1,980,068
1,980,068
Authorized Distributors
11
12
12
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.4 mm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden EMK212ABJ475KGHT.

Related Parts

Descriptions

Descriptions of Taiyo Yuden EMK212ABJ475KGHT provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 16V X5R +/-10% 0805 AEC-Q200
0805 4.7 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Cap ,mlcc ,0805,16V ,x5R,4.7Uf±10% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK212ABJ475KGHT
Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0805 85C Low ESR Automotive T/R
CAP, AEC-Q200, 4.7UF, 16V, MLCC, 0805; Capacitance: 4.7µF; Voltage(DC): 16V; Capacitor Case / Package: 0805 ^2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: M Seri 08AH2158
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 16V, 4.7 uF, ± 10 %, 0805, X5R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height1.4 mm
Length2.0066 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK212ABJ475KGHT.

Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago
Future Electronics
Datasheet26 pages6 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RatingsAEC-Q200
RoHSCompliant