Taiyo Yuden EMK212ABJ475KG-T

Multilayer Ceramic Capacitors (High dielectric type), 16V, 4.7 uF, ± 10 %, 0805, X5R, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance4.7 µF
Tolerance10 %
Voltage Rating (DC)16 V
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK212ABJ475KG-T.

Master Electronics
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago

Inventory History

3 month trend:
+55.54%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.055
$ 0.055
Stock
468,037
2,009,637
2,009,637
Authorized Distributors
8
12
12
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
-
X5R
X5R
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
-
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.4 mm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden EMK212ABJ475KG-T.

Descriptions

Descriptions of Taiyo Yuden EMK212ABJ475KG-T provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 16V, 4.7 uF, ± 10 %, 0805, X5R, RoHS
Taiyo Yuden SCT
Cap ,mlcc ,0805,16V ,x5R,4.7Uf±10% Rohs Compliant: Yes |Taiyo Yuden EMK212ABJ475KG-T
Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0805 85C Low ESR T/R

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Technical Specifications

Technical
Capacitance4.7 µF
Tolerance10 %
Voltage Rating (DC)16 V
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden EMK212ABJ475KG-T.

Master Electronics
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant