Panasonic ECA-1HM221

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current400 mA
Ripple Current (AC)400 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)13.4874 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM221.

element14 APAC
Datasheet5 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet1 page19 years ago
Newark
Datasheet6 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Master Electronics
Datasheet12 pages5 years ago
Verical
Datasheet5 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
Future Electronics
Datasheet5 pages13 years ago
element14
Datasheet33 pages17 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-7.41%

Alternate Parts

Price @ 1000
$ 0.136
$ 0.136
$ 0.136
Stock
451,172
320,613
320,613
Authorized Distributors
18
18
18
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
400 mA
400 mA
400 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-1HM221.

Related Parts

Descriptions

Descriptions of Panasonic ECA-1HM221 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum 220uF 50V 20% (10 X 12.5mm) Radial Aluminum Cylindrical Can 5mm 400mA 2000 hr 85C Bulk
Capacitor;Aluminum Electrolytic;Cap 220uF;Vol-Rtg 50V;Radial;nHg | Panasonic Electronic Components ECA1HM221
Aluminum Electrolytic Capacitors, 220uF, 50V, -40 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 220Uf, 50V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic ECA-1HM221.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM221
  • ECA-1HM221.
  • ECA1HM221
  • ECA1HM221.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor0.12 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current400 mA
Ripple Current (AC)400 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)13.4874 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM221.

element14 APAC
Datasheet5 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet1 page19 years ago
Newark
Datasheet6 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Master Electronics
Datasheet12 pages5 years ago
Verical
Datasheet5 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet12 pages5 years ago
Arrow Electronics
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
Future Electronics
Datasheet5 pages13 years ago
element14
Datasheet33 pages17 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant