Vishay CRCW0603150RFKEB

Res Thick Film 0603 150 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance150 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height500 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603150RFKEB.

Farnell
Datasheet8 pages7 years ago
element14 APAC
Datasheet6 pages9 years ago
Datasheet10 pages8 years ago
Newark
Datasheet8 pages10 years ago
Datasheet10 pages2 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet8 pages7 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages11 years ago

Inventory History

3 month trend:
+48.20%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.005
$ 0.005
Stock
317,606
44,863,335
44,863,335
Authorized Distributors
7
18
18
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0603150RFKEB.

Related Parts

Descriptions

Descriptions of Vishay CRCW0603150RFKEB provided by its distributors.

Res Thick Film 0603 150 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
CRCW Series 0603 0.1 W 150 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
THICK FILM RESISTOR, 150 OHM, 100mW, 1%,

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Weight2.012816 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance150 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height500 µm
Length1.55 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603150RFKEB.

Farnell
Datasheet8 pages7 years ago
element14 APAC
Datasheet6 pages9 years ago
Datasheet10 pages8 years ago
Newark
Datasheet8 pages10 years ago
Datasheet10 pages2 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet8 pages7 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago