Vishay CRCW0603150RFKEAC

SMD Chip Resistor, 150 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance150 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationWraparound
Tolerance1 %
Dimensions
Length1.55 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603150RFKEAC.

Datasheet8 pages11 years ago

Inventory History

3 month trend:
-4.68%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.005
$ 0.005
Stock
1,396,861
44,863,485
44,863,485
Authorized Distributors
11
18
18
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
Molded
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW0603150RFKEAC.

Related Parts

Descriptions

Descriptions of Vishay CRCW0603150RFKEAC provided by its distributors.

SMD Chip Resistor, 150 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 150 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
CRCW Series 0603 0.1 W 150 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW0603150RFKEAC.

Technical Specifications

Physical
Case/PackageMolded
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance150 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationWraparound
Tolerance1 %
Dimensions
Length1.55 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW0603150RFKEAC.

Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago