Bourns CR0603-FX-1500ELF

SMD Chip Resistor, 150 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance150 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Thickness457 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-1500ELF.

element14 APAC
Datasheet5 pages7 years ago
Datasheet9 pages8 years ago
Datasheet5 pages8 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Datasheet5 pages16 years ago
Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Farnell
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Datasheet5 pages9 years ago
Newark
Datasheet5 pages9 years ago
Arrow.cn
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-14.95%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
1,399,936
46,263,485
46,263,485
Authorized Distributors
15
18
18
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CR0603-FX-1500ELF.

Related Parts

Descriptions

Descriptions of Bourns CR0603-FX-1500ELF provided by its distributors.

SMD Chip Resistor, 150 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 150 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0603 150 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
Resistor, thick film, SMD 0603 (1608), 150 Ω, 0.1 W, ±1 %, CR0603-FX-1500ELF
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 150Ohm ±100ppm/C
THICK FILM RESISTOR, 150 OHM, 100MW, 1%
Resistor, THICK FILM, 150R, 1%, 0.1W, 0603, R; REEL; Resistance:150ohm; Resistance Tolerance:± 1%; Power
Resistance:150Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Cr Series; Temperature Coefficient:± 100Ppm/°Crohs Compliant: Yes |Bourns CR0603-FX-1500ELF.
Resistor Type = Thick Film / Resistance Ohm = 150 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/C / Termination Type = Soldering Pads / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-FX-1500-ELF
  • CR0603-FX-1500ELF.
  • CR0603FX1500-ELF
  • CR0603FX1500ELF

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance150 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Thickness457 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-1500ELF.

element14 APAC
Datasheet5 pages7 years ago
Datasheet9 pages8 years ago
Datasheet5 pages8 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Datasheet5 pages16 years ago
Electro Sonic
Datasheet9 pages2 years ago
Datasheet9 pages3 years ago
Farnell
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Datasheet5 pages9 years ago
Newark
Datasheet5 pages9 years ago
Arrow.cn
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago