CTS Components ATS16B

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins2
Technical
Capacitance18 pF
ESR (Equivalent Series Resistance)40 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Resistance40 Ω
TerminationRadial
Tolerance0.003 %
Dimensions
Depth4.5 mm
Height3.683 mm
Length10.85 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for CTS Components ATS16B.

Electro Sonic
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-16.70%

Alternate Parts

Price @ 1000
$ 0.322
$ 0.3
$ 0.3
Stock
47,027
17,861
17,861
Authorized Distributors
7
6
6
Frequency
16 MHz
16 MHz
16 MHz
Frequency Tolerance
0.003 %
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
18 pF
18 pF
18 pF
ESR (Equivalent Series Resistance)
40 Ω
40 Ω
40 Ω
Mount
Through Hole
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for CTS Components ATS16B.

Related Parts

Descriptions

Descriptions of CTS Components ATS16B provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 16MHz Nom
Crystal 16MHz 18pF 2-Pin HC/49US Bulk
16.000MHZ 18PF 30/50PPM -20/70

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins2
Technical
Capacitance18 pF
ESR (Equivalent Series Resistance)40 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Resistance40 Ω
TerminationRadial
Tolerance0.003 %
Dimensions
Depth4.5 mm
Height3.683 mm
Length10.85 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for CTS Components ATS16B.

Electro Sonic
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago