Grayhill 96AB2-102-R

Keypad, 3 x 4 in., Rear Panel, 2.800 in., 12 VDC, 100 Ohms (Max.), Black | Grayhill 96AB2-102-R
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialRubber, Silicone
Case/Package100
Contact MaterialBronze
Housing ColorBlack
Housing MaterialABS
Mechanical Life1 Mcycles
MountPanel
Technical
Contact Current Rating5 mA
Contact Resistance100 Ω
Current Rating5 mA
Illumination TypeNon-Illuminated
Max Current Rating5 mA
Max Operating Temperature80 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-30 °C
Operating Force1.72 N
Voltage Rating (DC)12 V
Dimensions
Depth68.58 mm
Height6.99 mm
Length50.8 mm
Width55.9 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 96AB2-102-R.

Sager Electronics
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Datasheet4 pages20 years ago
Future Electronics
Datasheet4 pages9 years ago

Inventory History

3 month trend:
+6.37%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 96AB2-102-R.

Related Parts

Descriptions

Descriptions of Grayhill 96AB2-102-R provided by its distributors.

Keypad, 3 x 4 in., Rear Panel, 2.800 in., 12 VDC, 100 Ohms (Max.), Black | Grayhill 96AB2-102-R
Keyboard Switch, 12 Switches, Spst, Momentary, 0.005A, 12Vdc, Solder Terminal, Through Hole-Straight
GRAYHILL 96AB2-102-R SWITCH, KEYPAD, 3X4, 5mA, 12V, ABS
12Keypads and Keyboards Terminal Pins 1000000Cycles 5mA 12VDC 1.72N
96 Series 3 x 4 inch Black legend White Buttons Rear Panel Mount Keypad
Switch, Keypad, 3X4, 5Ma, 12V, Abs; Product Range:96 Series; Contact Current Max:5Ma; Contact Voltage Dc Nom:12V; Keypad Array:3 X 4; Keypad Output:Matrix; No. Of Keys:12; Housing Material:Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Grayhill 96AB2-102-R
Input Devices Keypad 3x4 Matrix Black Legend/White
SWITCH KEYPAD 12KEY 0.005A 12V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 96AB2-102R

Technical Specifications

Physical
Actuator MaterialRubber, Silicone
Case/Package100
Contact MaterialBronze
Housing ColorBlack
Housing MaterialABS
Mechanical Life1 Mcycles
MountPanel
Technical
Contact Current Rating5 mA
Contact Resistance100 Ω
Current Rating5 mA
Illumination TypeNon-Illuminated
Max Current Rating5 mA
Max Operating Temperature80 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-30 °C
Operating Force1.72 N
Voltage Rating (DC)12 V
Dimensions
Depth68.58 mm
Height6.99 mm
Length50.8 mm
Width55.9 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 96AB2-102-R.

Sager Electronics
Datasheet4 pages13 years ago
Farnell
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Datasheet4 pages20 years ago
Future Electronics
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant