Grayhill 96BB2-006-F

96 Series: Keypad, 4x4 Matrix, Black Phone Legend/White Button, Front Panel Mount
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialRubber, Silicone
Case/Package100
ColorBlack
Contact MaterialBronze
Housing ColorBlack
Housing MaterialABS
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating5 mA
Contact Resistance100 Ω
Current Rating5 mA
Illumination TypeNon-Illuminated
Max Current Rating5 mA
Max Operating Temperature80 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-30 °C
Operating Force1.72 N
Voltage Rating (DC)12 V
Dimensions
Depth68.58 mm
Height6.99 mm
Length63.5 mm
Width63.5 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 96BB2-006-F.

RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Datasheet4 pages20 years ago
Electro Sonic
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages9 years ago
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+316%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 96BB2-006-F.

Related Parts

Descriptions

Descriptions of Grayhill 96BB2-006-F provided by its distributors.

96 Series:Keypad, 4x4 Matrix, Black Phone Legend/White Button, Front Panel Mount
GRAYHILL 96BB2-006-F SWITCH, KEYPAD, 4X4, 5mA, 12V, ABS
16Keypads and Keyboards Terminal Pins 1000000Cycles 5mA 12VDC 1.72N
Keypad 16 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N
Keypad, 4 x 4 in., Front Panel, 2.700 in., 12 VDC, 100 Ohms (Max.), Black | Grayhill 96BB2-006-F
Input Devices Keypad 4x4 Black phone Legend/White
Switch, Keypad, 4X4, 5Ma, 12V, Abs; Product Range:96 Series; Contact Current Max:5Ma; Contact Voltage Dc Nom:12V; Keypad Array:4 X 4; Keypad Output:Matrix; No. Of Keys:16; Housing Material:Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Grayhill 96BB2-006-F
SWITCH KEYPAD 16KEY 0.005A 12V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 96BB2-006-F.

Technical Specifications

Physical
Actuator MaterialRubber, Silicone
Case/Package100
ColorBlack
Contact MaterialBronze
Housing ColorBlack
Housing MaterialABS
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating5 mA
Contact Resistance100 Ω
Current Rating5 mA
Illumination TypeNon-Illuminated
Max Current Rating5 mA
Max Operating Temperature80 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-30 °C
Operating Force1.72 N
Voltage Rating (DC)12 V
Dimensions
Depth68.58 mm
Height6.99 mm
Length63.5 mm
Width63.5 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 96BB2-006-F.

RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Datasheet4 pages20 years ago
Electro Sonic
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages9 years ago
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant