TE Connectivity 826468-4

Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Carton
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingYes
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingCarton
PCB Mounting OrientationRight Angle
Plating Thickness5 µm
TerminationThrough Hole
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth11.5 mm
Lead Length3.19786 mm
Lead Pitch2.54 mm
Length10.16 mm
Mating Post Length6.7 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 826468-4.

TE Connectivity
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
Farnell
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page15 years ago

Inventory History

3 month trend:
+14.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 826468-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 826468-4 provided by its distributors.

Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Carton
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
HEADER, RIGHT ANGLE, 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (07-Jul-2017); Colour: Black; Current Rating: 3A; Voltage Rating VAC: 250V; Working Voltage: 250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8264684

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingYes
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationRight Angle
PackagingCarton
PCB Mounting OrientationRight Angle
Plating Thickness5 µm
TerminationThrough Hole
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth11.5 mm
Lead Length3.19786 mm
Lead Pitch2.54 mm
Length10.16 mm
Mating Post Length6.7 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 826468-4.

TE Connectivity
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
Farnell
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page15 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago