Molex 70555-0038

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
Production
In Stock

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth4.88 mm
Height7.25 mm
Lead Pitch2.54 mm
Length101.19 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70555-0038.

Sager Electronics
Datasheet2 pages11 years ago
Molex
Technical Drawing2 pages12 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages11 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet9 pages15 years ago

Inventory History

3 month trend:
-9.07%

Alternate Parts

Price @ 1000
$ 0.709
$ 0.695
$ 0.695
Stock
166,771
100,060
100,060
Authorized Distributors
18
14
14
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze, Gold, Nickel
Bronze, Nickel, Tin
Bronze, Nickel, Tin

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 70555-0038.

Related Parts

Descriptions

Descriptions of Molex 70555-0038 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
2.54mm (.100") Pitch SL(TM) Header, Single Row, Right Angle, .120" Pocket, Shrouded, with Press-fit Plastic Peg, 3 Circuits, 0.38µm (15µ") Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Connector, HEADER, 4POS, 1ROW, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Header; Product Range:SL 70555 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0705550038
  • 705-55-0038
  • 70555-0038..
  • 705550038
  • A-70555-0038

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBrass
MountThrough Hole
PlatingTin
Technical
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth4.88 mm
Height7.25 mm
Lead Pitch2.54 mm
Length101.19 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 70555-0038.

Sager Electronics
Datasheet2 pages11 years ago
Molex
Technical Drawing2 pages12 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages11 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page9 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet9 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago