Johanson 5601

JMC, Trimmer Capacitor, 1-30pF, 250VV, SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
56015
1d
5601Contact
>1wk

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance1 pF
CompositionPotentiometer
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Johanson 5601.

Newark
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Johanson 5601.

Related Parts

Descriptions

Descriptions of Johanson 5601 provided by its distributors.

JMC, Trimmer Capacitor, 1-30pF, 250VV, SMD
CAP, TRIMMER, 1PF-30PF, 250V, SMD
CAP, 250V; Capacitance Min: 1pF; Capacitance Max: 30pF; Voltage Rating: 250V; Product Range: -; Capacitance Tolerance: -; Capacitor Terminals: Through Hole; Adjustment Type: Screwdriver Slot; Operating Temperature Min: -65°C; Operating Temperature Max: 125°C; SVHC: No SVHC (17-Dec-2015); Capacitance Range: 1pF to 30pF

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5601.

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance1 pF
CompositionPotentiometer
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Johanson 5601.

Newark
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant