Johanson 5501

1 to 20 pF (>6 turns) 250 VDC (500 VDC Test) 1 to 5 oz. ln. 8764 Q @ 100 MHz >1500
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
5501100
5d

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance1 pF
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Johanson 5501.

Newark
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Johanson 5501.

Related Parts

Descriptions

Descriptions of Johanson 5501 provided by its distributors.

1 to 20 pF (>6 turns) 250 VDC (500 VDC Test) 1 to 5 oz. ln. 8764 Q @ 100 MHz >1500
CAPACITOR TRIMMER 1PF-20PF, 250V, SMD
CAPACITOR TRIMMER 1PF-20PF, 250V, SMD; Adjustment Type:Side; Capacitance Range:1pF - 20pF; Voltage Rating:250V; Capacitor Mounting:Through Hole; Operating Temperature Range:-65°C to +125°C; Capacitance Max:20pF; Capacitance Min:1pF

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance1 pF
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Voltage Rating250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Johanson 5501.

Newark
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant