Molex 501951-5010

0.50mm (.020"") Pitch Easy-On™ FFC/FPC Connector, Vertical, SMT, Gold Plating, 50 Circuits
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialPolymer
MaterialBronze
MountSurface Mount
Number of Pins50
PlatingGold
Technical
Contact Resistance40 mΩ
Current Rating400 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Number of Circuits50
Number of Contacts50
Number of Positions50
Number of Rows1
OrientationVertical
PackagingCut Tape (CT)
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Wire/Cable TypeStraight
Dimensions
Depth4.5 mm
Length27.8 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 501951-5010.

Molex
Datasheet2 pages12 years ago
Technical Drawing4 pages12 years ago
Farnell
Datasheet4 pages14 years ago
Datasheet11 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages8 years ago
TME
Datasheet4 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+10.13%

Alternate Parts

Price @ 1000
$ 1.54
$ 1.33
$ 1.33
Stock
443,909
463,781
463,781
Authorized Distributors
15
14
14
Gender
Receptacle
Male
Male
Pitch
1 mm
1 mm
1 mm
Number of Positions
50
50
50
Termination
Solder
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Tin
Tin
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze, Nickel, Tin
Bronze, Nickel, Tin
Actuator Material
Glass, Nylon, Polyamide
Glass, Nylon, Polyamide
Glass, Nylon, Polyamide
Voltage Rating
50 V
50 V
50 V
Current Rating
400 mA
400 mA
400 mA

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 501951-5010.

Related Parts

Descriptions

Descriptions of Molex 501951-5010 provided by its distributors.

0.50mm (.020"") Pitch Easy-On™ FFC/FPC Connector, Vertical, SMT, Gold Plating, 50 Circuits
Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder ST SMD Easy-On™ T/R
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
RECEPTACLE, FFC FPC, 0.50MM, 50WAY; Series:Easy-On; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:50; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Contact Position:-
Poles = 50 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Copper Alloy / Orientation = Straight / Combustibility Class = UL 94 V-0 / Rated Current mA = 400 / Rated Voltage V = 50 / Temperature Min. °C = -25 / Temperature Max. °C = 85 / Series = 501951

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5019515010

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialPolymer
MaterialBronze
MountSurface Mount
Number of Pins50
PlatingGold
Technical
Contact Resistance40 mΩ
Current Rating400 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Number of Circuits50
Number of Contacts50
Number of Positions50
Number of Rows1
OrientationVertical
PackagingCut Tape (CT)
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Wire/Cable TypeStraight
Dimensions
Depth4.5 mm
Length27.8 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Molex 501951-5010.

Molex
Datasheet2 pages12 years ago
Technical Drawing4 pages12 years ago
Farnell
Datasheet4 pages14 years ago
Datasheet11 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages8 years ago
TME
Datasheet4 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages9 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago