Molex 22-28-5024

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
PlatingTin
Technical
Contact GenderMale
Current Rating4 A
Number of Circuits2
Number of Positions2
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-5024.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing35 pages10 years ago
Datasheet34 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+11.49%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.074
$ 0.074
Stock
361,936
155,918
155,918
Authorized Distributors
13
9
9
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
-
2
2
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-28-5024.

Related Parts

Descriptions

Descriptions of Molex 22-28-5024 provided by its distributors.

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag
KK 42375 ROHS3Compliant Gold Kinked Pin Solder Connector Header, Breakaway 15.0muin 0.38mum
KK 254 Breakaway Header, Vertical, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm, with Kinked PC Tails
Btb Conn, Header, 2Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:Kk 254 42375 Series Rohs Compliant: Yes |Molex 22-28-5024

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022285024
  • 022285024
  • 22285024
  • 42375-0457

Technical Specifications

Physical
Case/Package100
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
PlatingTin
Technical
Contact GenderMale
Current Rating4 A
Number of Circuits2
Number of Positions2
Number of Rows1
OrientationVertical
PackagingBulk
Schedule B8536694040
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-5024.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing35 pages10 years ago
Datasheet34 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago