Diotec 1N4007

Rectifier Diode Switching 1KV 1A 1500ns 2-Pin DO-41 Ammo
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial
Number of Pins2
Weight300 mg
Technical
Capacitance15 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)27 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Surge Current27 A
Min Operating Temperature-50 °C
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Reverse Voltage1 kV
Dimensions
Height2.8 mm

Documents

Download datasheets and manufacturer documentation for Diotec 1N4007.

Diotec
Datasheet0 pages0 years ago
SOS electronic
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages8 years ago
TME
Datasheet2 pages11 years ago
Datasheet2 pages5 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+71.60%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.039
$ 0.039
Stock
6,710,944
6,246,526
6,246,526
Authorized Distributors
6
12
12
Mount
Axial
-
-
Case/Package
Axial
-
-
Forward Voltage
1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec 1N4007.

Related Parts

Descriptions

Descriptions of Diotec 1N4007 provided by its distributors.

Rectifier Diode Switching 1KV 1A 1500ns 2-Pin DO-41 Ammo
AXIAL-LEAD GLASS PASSIVATED STANDARD RECOVERY RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
Switching diode with a peak reverse voltage of 1 kV, a maximum forward current of 1 A, and a peak repetitive forward current of 5.4 A

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 4007
  • 1 N4007

Technical Specifications

Physical
Case/PackageAxial
MountAxial
Number of Pins2
Weight300 mg
Technical
Capacitance15 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)27 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Surge Current27 A
Min Operating Temperature-50 °C
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Reverse Voltage1 kV
Dimensions
Height2.8 mm

Documents

Download datasheets and manufacturer documentation for Diotec 1N4007.

Diotec
Datasheet0 pages0 years ago
SOS electronic
Datasheet2 pages6 years ago
Upverter
Datasheet2 pages8 years ago
TME
Datasheet2 pages11 years ago
Datasheet2 pages5 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant