Mill-Max 110-99-316-41-001000

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT, Polybutylene, Polyester
Case/PackageDIP
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialPolychlorinated
MountSurface Mount, Through Hole
Number of Pins16
Technical
Connector TypeDIP, Socket
Contact Resistance10 mΩ
Current Rating3 A
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Voltage Rating (AC)100 V
Voltage Rating (DC)150 V
Dimensions
Depth10.16 mm
Lead Pitch2.54 mm
Length20.32 mm
Pitch2.54 mm
Row Spacing7.62 mm
Terminal Pitch2.54 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 110-99-316-41-001000.

element14 APAC
Datasheet1 page10 years ago
Farnell
Datasheet1 page18 years ago
Factory Futures
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
Datasheet2 pages14 years ago
Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page10 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-29.57%

Alternate Parts

Price @ 1000
$ 0.738
$ 2.085
$ 2.085
Stock
7,638
22,004
22,004
Authorized Distributors
11
11
11
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
PBT
PBT
PBT
Contact Material
Copper
Copper
Copper

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 110-99-316-41-001000.

Related Parts

Descriptions

Descriptions of Mill-Max 110-99-316-41-001000 provided by its distributors.

Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
16 Position 2.54 mm Pitch Solder Tail Through Hole Open Frame Dip Socket
Dual In-Line Socket, DIP, Solder Tail, Thru Hole, Open Frame, 110 Series | Mill-Max 110-99-316-41-001000
DIP Low Profile Sockets 16P TIN PIN TIN CONT
CONN IC DIP SOCKET 16POS TINLEAD
Dip Socket, 16 Position, Through Hole; No. Of Contacts:16Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:110 Series; Row Pitch:7.62Mm; Contact Material:Beryllium Copper; Contact Termination:Solder Rohs Compliant: No |Mill Max 110-99-316-41-001000
MMX110-99-316-41-00100016 PIN SOCKET

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora

Part Number Aliases

This part may be known by these alternate part numbers:

  • 110-99-316-41-001000 .
  • 110-99-316-41-001000.

Technical Specifications

Physical
Body MaterialPBT, Polybutylene, Polyester
Case/PackageDIP
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialPolychlorinated
MountSurface Mount, Through Hole
Number of Pins16
Technical
Connector TypeDIP, Socket
Contact Resistance10 mΩ
Current Rating3 A
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Voltage Rating (AC)100 V
Voltage Rating (DC)150 V
Dimensions
Depth10.16 mm
Lead Pitch2.54 mm
Length20.32 mm
Pitch2.54 mm
Row Spacing7.62 mm
Terminal Pitch2.54 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 110-99-316-41-001000.

element14 APAC
Datasheet1 page10 years ago
Farnell
Datasheet1 page18 years ago
Factory Futures
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
Datasheet2 pages14 years ago
Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page10 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant