What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda ZPT40-51515N

AC/DC Power Supply Triple-OUT 5V/15V/-15V 3.2A/1.5A/0.3A 42W 6-Pin
$ 66.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPT40-51515N.

TDK-Lambda

Datasheet2 pages5 years ago

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-10-31
LTD Date2022-04-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 9 months ago)

Related Parts

TDK-LambdaZPT40-51212N
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3.2A/2A/0.3A 42.6W 6-Pin
TDK-LambdaZPT40-5245N
AC/DC Power Supply Triple-OUT 5V/24V/-5V 3.2A/1A/0.3A 40.5W 6-Pin
TDK-LambdaZPT4052412N
AC/DC Power Supply Triple-OUT 5V/24V/-12V 3.2A/1A/0.3A 42.6W 6-Pin
TDK-LambdaZPT405125N
AC/DC Power Supply Triple-OUT 5V/12V/-5V 3.2A/2A/0.3A 40.5W 6-Pin
TDK-LambdaZPT40-3512N
AC/DC Power Supply Triple-OUT 3.3V/5V/12V 5A/2A/0.3A 30W 6-Pin

Descriptions

Descriptions of TDK-Lambda ZPT40-51515N provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/15V/-15V 3.2A/1.5A/0.3A 42W 6-Pin
AC-DC Power Supplies, Open frame, Multi Output (3CH), Output: 42W, +5/+15/-15V, Convection
Power Supply, Triple Output, 40 W, O1: +5V@3.2A, O2:+15V@1.5A, O3: -15V@0.3A
AC-DC Regulated Power Supply Module, 3 Output, 42W, Hybrid
Switching Power Supplies 42W 5V 3.2A 15V 1.5A , -15V 0.3A
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Fixed; No. of Outputs:3; Output Current:3.2A; Output Voltage 2:+15V; Output Current 2:1.5A; Output Voltage 3:-15V; Output Current 3:0.3A; Power Rating:42W ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPT-40-51515N
  • ZPT4051515N